AX-SIP-SFEU-1-01-TX30
onsemi
Description: RF Transceiver System In Package, Sigfox™ Verified RC1, Ultra-low Power, 3000-REEL

Overview of AX-SIP-SFEU-1-01-TX30 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
P7LP-507 Coilcraft Inc Low Pass Filter, 500MHz, SIP-9
P7LP-155 Coilcraft Inc Low Pass Filter, 1.5MHz, SIP-9
P3LP-304 Coilcraft Inc Low Pass Filter, 0.3MHz, SIP-3

Price & Stock for AX-SIP-SFEU-1-01-TX30 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 78AC6109
Newark Transceiver Module, 100Bps, 868.13Mhz, Rf Modulation:Psk, Data Rate Max:100Bps, Frequency Max:868.13Mhz, Sensitivity Dbm:-125Dbm, Supply Voltage Min:2.1V, Supply Voltage Max:3.6V, Transmit Power:-, Module Interface:Spi, Supply Rohs Compliant: Yes |Onsemi AX-SIP-SFEU-1-01-TX30 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now

CAD Models for AX-SIP-SFEU-1-01-TX30 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AX-SIP-SFEU-1-01-TX30 by onsemi

AX-SIP-SFEU-1-01-TX30
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SIP-44
Manufacturer Package Code
127EU
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Date Of Intro
2017-09-21
Samacsys Manufacturer
onsemi
JESD-30 Code
R-XBCC-B44
Length
9 mm
Moisture Sensitivity Level
3
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Code
HVBCC
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.996 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
NICKEL GOLD PALLADIUM
Terminal Form
BUTT
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. AX-SIP-SFEU-1-01-TX30
    onsemi
    RF Transceiver System In Package, Sigfox™ Verified RC1, Ultra-low Power, 3000-REEL
    VS

Related Parts for AX-SIP-SFEU-1-01-TX30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX-SIP-SFEU-1-01-TX30 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX-SIP-SFEU-1-01-TX30 by onsemi

Select Manufacturer
Which Manufacturer of AX-SIP-SFEU-1-01-TX30 would you like to use for your alert(s)?
  • Please alert me when AX-SIP-SFEU-1-01-TX30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX-SIP-SFEU-1-01-TX30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX-SIP-SFEU-1-01-TX30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX-SIP-SFEU-1-01-TX30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX-SIP-SFEU-1-01-TX30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX-SIP-SFEU-1-01-TX30 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: