There are no models available for this part yet.
Overview of AX-BOOT-7 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
MP-54RJ45UNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft | |
MUSBRAHD2741SK | Amphenol Communications Solutions | Boot Type Hood |
Price & Stock for AX-BOOT-7 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH1005
|
Newark | Thermoplastic Backshell For Xlr Series, Violet /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AX-BOOT-7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7520 | Buy Now | |
DISTI #
AMEAX-BOOT-7
|
Heilind Electronics | THERMOPLASTIC BACKSHELL FOR XL | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMEAX-BOOT-7
|
Interstate Connecting Components | THERMOPLASTIC BACKSHELL FOR XL | 0 |
|
Buy Now |
CAD Models for AX-BOOT-7 by Amphenol Sine Systems
Part Data Attributes for AX-BOOT-7 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|