Part Details for AX-28.224MAGQ-T by TXC Corporation
Overview of AX-28.224MAGQ-T by TXC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AX-28.224MAGQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6328
|
Newark | Crystal, 28.224Mhz, 10Pf, 8 X 4.5Mm, Frequency Nom:28.224Mhz, Crystal Case:Smd, 8Mm X 4.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Ax Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc AX-28.224MAGQ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5600 | Buy Now |
DISTI #
94T6337
|
Newark | Crystal, 28.224Mhz, 8Mm X 4.5Mm, Smd, Frequency Nom:28.224Mhz, Crystal Case:-, Frequency Stability +/-:50Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Ax Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AX-28.224MAGQ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5190 | Buy Now |
DISTI #
3003-AX-28.224MAGQ-T-ND
|
DigiKey | CRYSTAL 28.2240MHZ 10PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.1500 / $0.4300 | Buy Now |
DISTI #
887-1694-2-ND
|
DigiKey | CRYSTAL 28.2240MHZ 10PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4545 | Buy Now |
DISTI #
717-AX-28.224MAGQ-T
|
Mouser Electronics | Crystals 28.224MHz 30ppm 10pF -40 to 85C RoHS: Compliant | 0 |
|
$0.4220 / $0.4540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3750 | Buy Now |
DISTI #
40370167
|
Verical | 8.0x4.5 Timing XTAL 28.224 MHz AEC-Q200 30ppm 50ppm -40 to 85C 10pF Min Qty: 184 Package Multiple: 1 | Americas - 1000 |
|
$0.1500 / $0.2730 | Buy Now |
Part Details for AX-28.224MAGQ-T
AX-28.224MAGQ-T CAD Models
AX-28.224MAGQ-T Part Data Attributes
|
AX-28.224MAGQ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AX-28.224MAGQ-T
TXC Corporation
CRYSTAL 28.2240MHZ 10PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.224 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 8mm x 4.5mm x 1.6mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |