Part Details for AX-1205-P3-1 by AATC
Overview of AX-1205-P3-1 by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S1205WSTZ | Analog Devices | 12-bit RDC I.C. | |
EVAL-AD2S1205SDZ | Analog Devices | EVALUATION BOARD I.C. | |
ADW71205YSTZ | Analog Devices | 12-bit, 1000RPS Resolver-Digit |
Price & Stock for AX-1205-P3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AX1205P31
|
Mouser Electronics | Piezo Buzzers & Audio Indicators EM Buzzer 3100Hz 5VDC, 85dBA RoHS: Compliant | 0 |
|
$0.5870 / $1.4600 | Order Now |