There are no models available for this part yet.
Overview of AWZ-16-T by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AWZ-16-T by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HSSR16-ND
|
DigiKey | CONN STRAIN RELIEF 16POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
11838 In Stock |
|
$0.0480 / $0.1300 | Buy Now | |
Future Electronics | Strain Relief for AWP16-7240-T-R RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 120 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.0471 / $0.0577 | Buy Now | ||
Onlinecomponents.com | Connector Accessories 16 POS IDC Connector Strain Relief RoHS: Compliant |
598 In Stock 14400 On Order |
|
$0.0482 / $0.0988 | Buy Now | ||
Master Electronics | Connector Accessories 16 POS IDC Connector Strain Relief RoHS: Compliant |
598 In Stock 14400 On Order |
|
$0.0482 / $0.0988 | Buy Now |
CAD Models for AWZ-16-T by ASSMANN WSW components GmbH
Part Data Attributes for AWZ-16-T by ASSMANN WSW components GmbH
AWZ-16-T
ASSMANN WSW components GmbH
|
|
---|---|
Samacsys Manufacturer
|
ASSMANN WSW components GmbH
|
Want to compare parts?
-
AWZ-16-TASSMANN WSW components GmbHVS
-