Part Details for AWVS00606045101M00 by Pulse Electronics Corporation
Overview of AWVS00606045101M00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWVS00606045101M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK0966
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse AWVS00606045101M00 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2430 | Buy Now |
DISTI #
553-AWVS00606045101M00CT-ND
|
DigiKey | FIXED IND 100UH 800MA 500MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
661 In Stock |
|
$0.1724 / $0.5700 | Buy Now |
DISTI #
AWVS00606045101M00
|
Avnet Americas | Inductor Power Shielded Wirewound 100uH 20% 100kHz Ferrite 0.72A SMD T/R - Tape and Reel (Alt: AWVS00606045101M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1758 / $0.2000 | Buy Now |
DISTI #
603-AWVS606045101M00
|
Mouser Electronics | Power Inductors - SMD 100uH AEC-Q200 RoHS: Compliant | 6477 |
|
$0.1940 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1839 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.1856 / $0.2193 | Buy Now |
DISTI #
000000000006435789
|
Sager | Power Inductors - SMD 100uH AEC-Q200 Min Qty: 1000 | 0 |
|
$0.1815 / $0.1942 | Buy Now |
DISTI #
AWVS00606045101M00
|
Avnet Abacus | Inductor Power Shielded Wirewound 100uH 20% 100kHz Ferrite 0.72A SMD T/R - Tape and Reel (Alt: AWVS00606045101M00) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AWVS00606045101M00
AWVS00606045101M00 CAD Models
AWVS00606045101M00 Part Data Attributes
|
AWVS00606045101M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AWVS00606045101M00
Pulse Electronics Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.72 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for AWVS00606045101M00
This table gives cross-reference parts and alternative options found for AWVS00606045101M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWVS00606045101M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRN6045-101M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | AWVS00606045101M00 vs SRN6045-101M |