-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK0936
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse AWVS00606028220M00 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2430 | Buy Now |
DISTI #
553-AWVS00606028220M00CT-ND
|
DigiKey | FIXED IND 22UH 1.5A 135 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7948 In Stock |
|
$0.1752 / $0.5000 | Buy Now |
DISTI #
AWVS00606028220M00
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 1.3A SMD T/R - Tape and Reel (Alt: AWVS00606028220M00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1834 / $0.2000 | Buy Now |
DISTI #
603-AWVS606028220M00
|
Mouser Electronics | Power Inductors - SMD 22uH RDC=135mOhms 1.6A AEC-Q200 RoHS: Compliant | 7277 |
|
$0.1940 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1839 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.1760 / $0.2089 | Buy Now |
DISTI #
000000000006435765
|
Sager | Power Inductors - SMD 22uH RDC=135mOhms 1.6A AEC-Q200 Min Qty: 1500 | 0 |
|
$0.1815 / $0.1864 | Buy Now |
DISTI #
AWVS00606028220M00
|
Avnet Abacus | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 1.3A SMD T/R - Tape and Reel (Alt: AWVS00606028220M00) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWVS00606028220M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AWVS00606028220M00
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.135 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for AWVS00606028220M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWVS00606028220M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWVS00606028220M00 | General Purpose Inductor, | Chilisin Electronics Corp | AWVS00606028220M00 vs AWVS00606028220M00 |
BPSF00060628220M00 | General Purpose Inductor, | Chilisin Electronics Corp | AWVS00606028220M00 vs BPSF00060628220M00 |