Part Details for AWVS005050403R3M00 by Pulse Electronics Corporation
Overview of AWVS005050403R3M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Price & Stock for AWVS005050403R3M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK0887
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse AWVS005050403R3M00 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2370 | Buy Now |
DISTI #
553-AWVS005050403R3M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 7500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2039 | Buy Now |
DISTI #
AWVS005050403R3M00
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 20% 100kHz Ferrite 3.1A SMD T/R - Tape and Reel (Alt: AWVS005050403R3M00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1716 / $0.1952 | Buy Now |
DISTI #
673-AWVS5050403R3M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly RoHS: Compliant | 0 |
|
$0.1960 / $0.2030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1795 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1783 / $0.2141 | Buy Now |
DISTI #
AWVS005050403R3M00
|
Avnet Abacus | Inductor Power Shielded Wirewound 3.3uH 20% 100kHz Ferrite 3.1A SMD T/R - Tape and Reel (Alt: AWVS005050403R3M00) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AWVS005050403R3M00
AWVS005050403R3M00 CAD Models
AWVS005050403R3M00 Part Data Attributes
|
AWVS005050403R3M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AWVS005050403R3M00
Pulse Electronics Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |