Datasheets
AWVS005050202R7T00 by:

General Purpose Inductor, 2.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, CHIP

Part Details for AWVS005050202R7T00 by Pulse Electronics Corporation

Overview of AWVS005050202R7T00 by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Agriculture Technology Telecommunications

Price & Stock for AWVS005050202R7T00

Part # Distributor Description Stock Price Buy
DISTI # 53AK0852
Newark Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse AWVS005050202R7T00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2370
  • 5,000 $0.2320
  • 10,000 $0.2140
  • 20,000 $0.2000
  • 30,000 $0.1860
  • 50,000 $0.1780
$0.1780 / $0.2370 Buy Now
DISTI # 553-AWVS005050202R7T00TR-ND
DigiKey INDUCTOR POWER Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 8,000 $0.2039
$0.2039 Buy Now
DISTI # AWVS005050202R7T00
Avnet Americas Inductor Power Shielded Wirewound 2.7uH 30% 100kHz Ferrite 2.8A SMD T/R - Tape and Reel (Alt: AWVS005050202R7T00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1952
  • 4,000 $0.1911
  • 8,000 $0.1871
  • 12,000 $0.1831
  • 16,000 $0.1790
  • 20,000 $0.1750
  • 200,000 $0.1716
$0.1716 / $0.1952 Buy Now
DISTI # 673-AWVS5050202R7T00
Mouser Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly RoHS: Compliant 0
  • 2,000 $0.2170
  • 4,000 $0.2170
  • 10,000 $0.1970
  • 24,000 $0.1900
$0.1900 / $0.2170 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.1795
$0.1795 Buy Now
Onlinecomponents.com Power Inductors RoHS: Compliant 0
  • 2,000 $0.1951
  • 4,000 $0.1921
  • 6,000 $0.1893
  • 8,000 $0.1844
  • 10,000 $0.1816
  • 26,000 $0.1771
  • 50,000 $0.1744
  • 100,000 $0.1718
$0.1718 / $0.1951 Buy Now
DISTI # 000000000006435687
Sager Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly Min Qty: 2000 0
  • 2,000 $0.1819
  • 4,000 $0.1771
$0.1771 / $0.1819 Buy Now

Part Details for AWVS005050202R7T00

AWVS005050202R7T00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AWVS005050202R7T00 Part Data Attributes

AWVS005050202R7T00 Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
AWVS005050202R7T00 Pulse Electronics Corporation General Purpose Inductor, 2.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Case/Size Code 2020
Construction Rectangular
Core Material Ferrite
DC Resistance 0.038 Ω
Inductance-Nom (L) 2.7 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 2 mm
Package Length 5 mm
Package Style SMT
Package Width 5 mm
Packing Method TR, 13 Inch
Rated Current-Max 2.8 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Special Feature DC RESISTANCE IS MEASURED AT 20% TOLERANCE
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 30%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AWVS005050202R7T00 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AWVS005050202R7T00 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of AWVS005050202R7T00 would you like to use for your alert(s)?
  • Please alert me when AWVS005050202R7T00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AWVS005050202R7T00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AWVS005050202R7T00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AWVS005050202R7T00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AWVS005050202R7T00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AWVS005050202R7T00 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: