Part Details for AWVI00322522330KH0 by Pulse Electronics Corporation
Overview of AWVI00322522330KH0 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWVI00322522330KH0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK0771
|
Newark | Wire Wound-Std/T&r |Pulse AWVI00322522330KH0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2180 | Buy Now |
DISTI #
553-AWVI00322522330KH0TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 9000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1870 | Buy Now |
DISTI #
AWVI00322522330KH0
|
Avnet Americas | Inductor RF Chip Unshielded Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 280mA 1210 T/R - Tape and Reel (Alt: AWVI00322522330KH0) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1573 / $0.1789 | Buy Now |
DISTI #
673-AWVI322522330KH0
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Wire Wound-STD RoHS: Compliant | 0 |
|
$0.1740 / $0.1990 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1639 / $0.1963 | Buy Now |
DISTI #
000000000006435602
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Wire Wound-STD Min Qty: 1000 | 0 |
|
$0.1624 / $0.1738 | Buy Now |