Part Details for AWVC002016124R7M00 by Pulse Electronics Corporation
Results Overview of AWVC002016124R7M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWVC002016124R7M00 Information
AWVC002016124R7M00 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for AWVC002016124R7M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK0405
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse AWVC002016124R7M00 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1560 | Buy Now |
DISTI #
553-AWVC002016124R7M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1494 | Buy Now |
DISTI #
AWVC002016124R7M00
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 20% 1MHz 0.81A SMD T/R - Tape and Reel (Alt: AWVC002016124R7... more RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1032 / $0.1139 | Buy Now |
DISTI #
673-AWVC2016124R7M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assem... more RoHS: Compliant | 0 |
|
$0.1260 / $0.1440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1196 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.1113 / $0.2332 | Buy Now |
DISTI #
000000000006435236
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assem... more Min Qty: 1000 | 0 |
|
$0.1180 / $0.1402 | Buy Now |