Part Details for AWT6302 by ANADIGICS Inc
Overview of AWT6302 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for AWT6302
AWT6302 CAD Models
AWT6302 Part Data Attributes
|
AWT6302
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AWT6302
ANADIGICS Inc
Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 3 X 3 MM, M9, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 8 |