Part Details for AWT6278RM20P9 by ANADIGICS Inc
Overview of AWT6278RM20P9 by ANADIGICS Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWT6278RM20P9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1010 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for AWT6278RM20P9
AWT6278RM20P9 CAD Models
AWT6278RM20P9 Part Data Attributes:
|
AWT6278RM20P9
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AWT6278RM20P9
ANADIGICS Inc
Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINI, M20, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINI, M20, 10 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for AWT6278RM20P9
This table gives cross-reference parts and alternative options found for AWT6278RM20P9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT6278RM20P9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWT6278RM20P9 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINI, M20, 10 PIN | Coherent Thermal Solutions | AWT6278RM20P9 vs AWT6278RM20P9 |
AWT6278RM20P8 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINI, M20, 10 PIN | ANADIGICS Inc | AWT6278RM20P9 vs AWT6278RM20P8 |
AWT6278RM20P8 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINI, M20, 10 PIN | Coherent Thermal Solutions | AWT6278RM20P9 vs AWT6278RM20P8 |