AWT6264RM49P8
Description: Narrow Band Medium Power Amplifier, 2300MHz Min, 2700MHz Max, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M49, 10 PIN

Overview of AWT6264RM49P8 by ANADIGICS Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AWT6264RM49P8 by ANADIGICS Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AWT6264RM49P8 by ANADIGICS Inc

AWT6264RM49P8
ANADIGICS Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANADIGICS INC
Package Description
4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M49, 10 PIN
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
29 dB
Input Power-Max (CW)
Operating Frequency-Max
2700 MHz
Operating Frequency-Min
2300 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
VSWR-Max
10
Want to compare parts?
  1. AWT6264RM49P8
    ANADIGICS Inc
    Narrow Band Medium Power Amplifier, 2300MHz Min, 2700MHz Max, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M49, 10 PIN
    VS

Related Parts for AWT6264RM49P8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AWT6264RM49P8 by ANADIGICS Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AWT6264RM49P8 by ANADIGICS Inc

Select Manufacturer
Which Manufacturer of AWT6264RM49P8 would you like to use for your alert(s)?
  • Please alert me when AWT6264RM49P8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AWT6264RM49P8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AWT6264RM49P8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AWT6264RM49P8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AWT6264RM49P8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AWT6264RM49P8 by ANADIGICS Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: