Part Details for AWT6105M5 by ANADIGICS Inc
Results Overview of AWT6105M5 by ANADIGICS Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWT6105M5 Information
AWT6105M5 by ANADIGICS Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AWT6105M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 469 |
|
RFQ | ||
|
Quest Components | RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | 1396 |
|
$8.5000 / $17.0000 | Buy Now |
|
Quest Components | RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | 375 |
|
$3.8610 / $7.0200 | Buy Now |
Part Details for AWT6105M5
AWT6105M5 CAD Models
AWT6105M5 Part Data Attributes
|
AWT6105M5
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AWT6105M5
ANADIGICS Inc
Narrow Band Medium Power Amplifier, 1 Func, BIPolar, LCC-6
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | LCC-6 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC8,.24SQ,100 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for AWT6105M5
This table gives cross-reference parts and alternative options found for AWT6105M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT6105M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AWT6111M5P8 | Coherent Thermal Solutions | Check for Price | Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, BIPolar, M5, 7 PIN | AWT6105M5 vs AWT6111M5P8 |