Part Details for AWT198A by ANADIGICS Inc
Overview of AWT198A by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for AWT198A
AWT198A CAD Models
AWT198A Part Data Attributes
|
AWT198A
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AWT198A
ANADIGICS Inc
RF/Microwave Amplifier, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP28,.25 | |
Power Supplies | -3.6,4.8 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |