Part Details for AWT-11474-3RI by Agilent Technologies Inc
Overview of AWT-11474-3RI by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968114745V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class III | |
86093488114748V1LF | Amphenol Communications Solutions | DIN Straight Receptacle Solder-to-Board Style C 48 ways, Class III, Tail Length: 4mm | |
86094328114748V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Solder-to-Board Style C 32 ways, Class III, Tail Length: 4mm |
Part Details for AWT-11474-3RI
AWT-11474-3RI CAD Models
AWT-11474-3RI Part Data Attributes
|
AWT-11474-3RI
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AWT-11474-3RI
Agilent Technologies Inc
Wide Band Medium Power Amplifier, 4000MHz Min, 11000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 4000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for AWT-11474-3RI
This table gives cross-reference parts and alternative options found for AWT-11474-3RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT-11474-3RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWT-11474-3RI | 4000MHz - 11000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Avago Technologies | AWT-11474-3RI vs AWT-11474-3RI |