Part Details for AWSIHC106580-R10L-R29 by AW Coil
Overview of AWSIHC106580-R10L-R29 by AW Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR10LM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FL, /Tube | |
BCR10LM-16LH-1#B00 | Renesas Electronics Corporation | Triacs, TO-220FL, /Tube | |
BCR10LM-16LH#B00 | Renesas Electronics Corporation | Triacs, TO-220FL, /Tube |
Price & Stock for AWSIHC106580-R10L-R29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5838-AWSIHC106580-R10L-R29TR-ND
|
DigiKey | FIXED IND 100NH 100A 0.29MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
600 In Stock |
|
$1.3000 / $2.0000 | Buy Now |