-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWSCR-8.00CELB-C10-T3 by Abracon Corporation is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0993
|
Newark | Ceramic Resonator, 8Mhz, Smd, Frequency:8Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resona... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2849 |
|
$0.1750 | Buy Now |
DISTI #
16AH0994
|
Newark | Ceramic Resonator, 8Mhz, Smd, Frequency:8Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resona... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2610 | Buy Now |
DISTI #
535-15112-1-ND
|
DigiKey | CERAMIC RES 8.0000MHZ 10PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
8874 In Stock |
|
$0.2197 / $0.4100 | Buy Now |
DISTI #
16AH0993
|
Avnet Americas | Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, AWSCR-CELB - Product that comes on... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack |
2849 Partner Stock |
|
$0.3220 | Buy Now |
DISTI #
AWSCR-8.00CELB-C10-T3
|
Avnet Americas | Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, AWSCR-CELB - Tape and Reel (Alt: A... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1680 / $0.1909 | Buy Now |
DISTI #
815-CR-8.00CELB-10-T
|
Mouser Electronics | Resonators CER Resonator 8MHz Tol +/-0.5% Stab +/-0.2% -40°C ~ 125°C 10pF 40 Ohms | 5300 |
|
$0.2130 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Ceramic Resonator, 8Mhz, Smd Rohs Compliant: Yes |Abracon AWSCR-8.00CELB-C10-T3 RoHS: Compliant |
3000 In Stock |
|
$0.1727 / $0.2145 | Buy Now |
DISTI #
AWSCR-8.00CELB-C10-T3
|
Avnet Abacus | Resonator Ceramic 02 Surface Mount 3 Pins 40 Ohms 05 AWSCRCELB - Tape and Reel (Alt: AWSCR-8.00CEL... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 3000 |
|
Buy Now | |
|
Master Electronics | Ceramic Resonator, 8Mhz, Smd Rohs Compliant: Yes |Abracon AWSCR-8.00CELB-C10-T3 RoHS: Compliant |
3000 In Stock |
|
$0.1727 / $0.2145 | Buy Now |
|
New Advantage Corporation | CER RES 8MHz 10PF SMD RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWSCR-8.00CELB-C10-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-8.00CELB-C10-T3
Abracon Corporation
Ceramic Resonator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.3mm x 1mm | |
Surface Mount | YES |