-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0989
|
Newark | Cer Res 8Mhz 10Pf Smd Rohs Compliant: Yes |Abracon AWSCR-8.00CELA-C10-T3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 237 |
|
$0.0620 | Buy Now |
DISTI #
16AH0990
|
Newark | Cer Res 8Mhz 10Pf Smd Rohs Compliant: Yes |Abracon AWSCR-8.00CELA-C10-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2340 | Buy Now |
DISTI #
535-15110-1-ND
|
DigiKey | CERAMIC RES 8.0000MHZ 10PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3863 In Stock |
|
$0.1881 / $0.4000 | Buy Now |
DISTI #
AWSCR-8.00CELA-C10-T3
|
Avnet Americas | Resonator, 8 MHz, SMD, 3 Pin, 40 ohm, ± 0.5%, AWSCR - Tape and Reel (Alt: AWSCR-8.00CELA-C10-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.1995 | Buy Now |
DISTI #
16AH0989
|
Avnet Americas | Resonator, 8 MHz, SMD, 3 Pin, 40 ohm, ± 0.5%, AWSCR - Product that comes on tape, but is not reeled (Alt: 16AH0989) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Ammo Pack | 237 Partner Stock |
|
$0.2530 | Buy Now |
DISTI #
815-CR-8.00CELA-10-T
|
Mouser Electronics | Resonators 8.0 MHZ 10PF RoHS: Compliant | 3693 |
|
$0.1820 / $0.3400 | Buy Now |
DISTI #
P41:2556_18830734
|
Arrow Electronics | Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm 3-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2206 | Europe - 6000 |
|
$0.1496 / $0.2162 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - CERAMIC RES 8.0000MHZ 10PF SMD RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1663 | Buy Now |
|
Onlinecomponents.com | AWSCR Series 8 MHz 3.2 x 1.3 mm 10 pF -40 to +85 °C Miniature Ceramic Resonator RoHS: Compliant |
3000 In Stock |
|
$0.1620 / $0.2018 | Buy Now |
DISTI #
69778564
|
Verical | Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm 3-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2333 | Americas - 3000 |
|
$0.2803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWSCR-8.00CELA-C10-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-8.00CELA-C10-T3
Abracon Corporation
Ceramic Resonator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.3mm x 1mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |