Part Details for AWSCR-7.37CPLA-C30-T4 by Abracon Corporation
Overview of AWSCR-7.37CPLA-C30-T4 by Abracon Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AWSCR-7.37CPLA-C30-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0981
|
Newark | Cer Res 7.37Mhz 30Pf Smd Rohs Compliant: Yes |Abracon AWSCR-7.37CPLA-C30-T4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1389 |
|
$0.0190 | Buy Now |
DISTI #
87AK7754
|
Newark | Ceramic Resonator, 7.37Mhz Nom |Abracon AWSCR-7.37CPLA-C30-T4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 2919 |
|
$0.2640 / $0.2790 | Buy Now |
DISTI #
535-15106-1-ND
|
DigiKey | CERAMIC RES 7.3700MHZ 30PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1438 In Stock |
|
$0.2020 / $0.3800 | Buy Now |
DISTI #
AWSCR-7.37CPLA-C30-T4
|
Avnet Americas | Resonator, 7.37 MHz, SMD, 3 Pin, 30 ohm, ± 0.5%, AWSCR - Tape and Reel (Alt: AWSCR-7.37CPLA-C30-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2412 / $0.2700 | Buy Now |
DISTI #
16AH0981
|
Avnet Americas | Resonator, 7.37 MHz, SMD, 3 Pin, 30 ohm, ± 0.5%, AWSCR - Product that comes on tape, but is not reeled (Alt: 16AH0981) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Ammo Pack | 1389 Partner Stock |
|
$0.3520 / $0.5300 | Buy Now |
DISTI #
815-CR-7.37CPLA-30-T
|
Mouser Electronics | Resonators 7.37 MHZ 30PF RoHS: Compliant | 4571 |
|
$0.2410 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2919 Partner Stock |
|
$0.2423 / $0.2914 | Buy Now |
DISTI #
AWSCR-7.37CPLA-C30T4
|
TTI | Resonators 7.37 MHZ 30PF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2250 | Buy Now |
DISTI #
AWSCR-7.37CPLA-C30-T4
|
Avnet Americas | Resonator, 7.37 MHz, SMD, 3 Pin, 30 ohm, ± 0.5%, AWSCR - Tape and Reel (Alt: AWSCR-7.37CPLA-C30-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2412 / $0.2700 | Buy Now |
Part Details for AWSCR-7.37CPLA-C30-T4
AWSCR-7.37CPLA-C30-T4 CAD Models
AWSCR-7.37CPLA-C30-T4 Part Data Attributes:
|
AWSCR-7.37CPLA-C30-T4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-7.37CPLA-C30-T4
Abracon Corporation
Ceramic Resonator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.37 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.3mm x 1mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |