Part Details for AWSCR-4.00CPLB-C10-T4 by Abracon Corporation
Overview of AWSCR-4.00CPLB-C10-T4 by Abracon Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWSCR-4.00CPLB-C10-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7747
|
Newark | Resonators 4.0 Mhz 10Pf |Abracon AWSCR-4.00CPLB-C10-T4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 2179 |
|
$0.2450 / $0.2590 | Buy Now |
DISTI #
16AH0943
|
Newark | Cer Res 4Mhz 10Pf Smd Rohs Compliant: Yes |Abracon AWSCR-4.00CPLB-C10-T4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 239 |
|
$0.0840 | Buy Now |
DISTI #
16AH0944
|
Newark | Cer Res 4Mhz 10Pf Smd Rohs Compliant: Yes |Abracon AWSCR-4.00CPLB-C10-T4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2940 | Buy Now |
DISTI #
535-15087-1-ND
|
DigiKey | CERAMIC RES 4.0000MHZ 10PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17292 In Stock |
|
$0.2361 / $0.5100 | Buy Now |
DISTI #
AWSCR-4.00CPLB-C10-T4
|
Avnet Americas | Resonator, 4 MHz, SMD, 3 Pin, 30 ohm, ± 0.5%, AWSCR - Tape and Reel (Alt: AWSCR-4.00CPLB-C10-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2238 / $0.2505 | Buy Now |
DISTI #
16AH0943
|
Avnet Americas | Resonator, 4 MHz, SMD, 3 Pin, 30 ohm, ± 0.5%, AWSCR - Product that comes on tape, but is not reeled (Alt: 16AH0943) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Ammo Pack | 239 Partner Stock |
|
$0.3270 | Buy Now |
DISTI #
815-CR-4.00CPLB-10-T
|
Mouser Electronics | Resonators 4.0 MHZ 10PF RoHS: Compliant | 4450 |
|
$0.2400 / $0.5100 | Buy Now |
|
Future Electronics | AWSCR-CPLB Series 6 x 3 mm 4 MHz 10 pF ±0.5 % Surface Mount Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2400 / $0.2450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6179 In Stock |
|
$0.2248 / $0.2458 | Buy Now |
DISTI #
AWSCR-4.00CPLB-C10T4
|
TTI | Resonators 4.0 MHZ 10PF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2240 / $0.2440 | Buy Now |
Part Details for AWSCR-4.00CPLB-C10-T4
AWSCR-4.00CPLB-C10-T4 CAD Models
AWSCR-4.00CPLB-C10-T4 Part Data Attributes:
|
AWSCR-4.00CPLB-C10-T4
Abracon Corporation
Buy Now
|
Compare Parts:
AWSCR-4.00CPLB-C10-T4
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |