Part Details for AWSCR-3.68CPLB-C30-T4 by Abracon Corporation
Results Overview of AWSCR-3.68CPLB-C30-T4 by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWSCR-3.68CPLB-C30-T4 Information
AWSCR-3.68CPLB-C30-T4 by Abracon Corporation is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for AWSCR-3.68CPLB-C30-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7744
|
Newark | Ceramic Resonator, 3.68Mhz Nom |Abracon AWSCR-3.68CPLB-C30-T4 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 3860 |
|
$0.2280 / $0.2490 | Buy Now |
DISTI #
16AH0936
|
Newark | Ceramic Resonator, 3.68Mhz, Smd, Frequency:3.68Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
16AH0935
|
Newark | Ceramic Resonator, 3.68Mhz, Smd, Frequency:3.68Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2580 | Buy Now |
DISTI #
535-15083-1-ND
|
DigiKey | CERAMIC RES 3.6800MHZ 30PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4711 In Stock |
|
$0.2196 / $0.4200 | Buy Now |
DISTI #
AWSCR-3.68CPLB-C30-T4
|
Avnet Americas | Resonator, Ceramic, 0.4 %, Surface Mount, 3 Pins, 30 Ohms, 0.5 %, AWSCR-CPLB - Tape and Reel (Alt: A... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1973 / $0.2014 | Buy Now |
DISTI #
815-CR-3.68CPLB-30-T
|
Mouser Electronics | Resonators CER Resonator 3.68MHz Tol +/-0.5% Stab +/-0.4% -40°C ~ 125°C 30pF 30 Ohms RoHS: Compliant | 1583 |
|
$0.2170 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Miniature Ceramic Resonator - 3.68 MHz - ±0.5% Tolerance - ±0.4% Stability - 30 pF - 30 Ohms - 4000 ... more RoHS: Compliant |
3860 Partner Stock |
|
$0.1944 / $0.2357 | Buy Now |
DISTI #
AWSCR-3.68CPLB-C30-T4
|
Avnet Abacus | Resonator Ceramic 04 Surface Mount 3 Pins 30 Ohms 05 AWSCRCPLB - Tape and Reel (Alt: AWSCR-3.68CPL... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Miniature Ceramic Resonator - 3.68 MHz - ±0.5% Tolerance - ±0.4% Stability - 30 pF - 30 Ohms - 4000 ... more RoHS: Compliant |
3860 Partner Stock |
|
$0.1944 / $0.2357 | Buy Now |
Part Details for AWSCR-3.68CPLB-C30-T4
AWSCR-3.68CPLB-C30-T4 CAD Models
AWSCR-3.68CPLB-C30-T4 Part Data Attributes
|
AWSCR-3.68CPLB-C30-T4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-3.68CPLB-C30-T4
Abracon Corporation
Ceramic Resonator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.68 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.3mm x 1mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |