-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0931
|
Newark | Cer Res 3.68Mhz 30Pf Smd Rohs Compliant: Yes |Abracon AWSCR-3.68CPLA-C30-T4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 148 |
|
$0.0600 | Buy Now |
DISTI #
16AH0932
|
Newark | Cer Res 3.68Mhz 30Pf Smd Rohs Compliant: Yes |Abracon AWSCR-3.68CPLA-C30-T4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
535-15081-1-ND
|
DigiKey | CERAMIC RES 3.6800MHZ 30PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1697 / $0.3600 | Buy Now |
DISTI #
16AH0931
|
Avnet Americas | Resonator, 3.68 MHz, SMD, 3 Pin, 30 ohm, ± 0.5%, AWSCR - Product that comes on tape, but is not reeled (Alt: 16AH0931) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Ammo Pack | 148 Partner Stock |
|
$0.2400 | Buy Now |
DISTI #
AWSCR-3.68CPLA-C30
|
Avnet Americas | Resonator, 3.68 MHz, SMD, 3 Pin, 30 ohm, ± 0.5%, AWSCR - Tape and Reel (Alt: AWSCR-3.68CPLA-C30) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1608 / $0.1800 | Buy Now |
DISTI #
815-CR-3.68CPLA-30-T
|
Mouser Electronics | Resonators 3.68 MHZ 30PF RoHS: Compliant | 1509 |
|
$0.1750 / $0.3500 | Buy Now |
|
Future Electronics | 3.68 MHz Ceramic Resonator Built in Capacitor 30 pF 0.3% 30 Ohms -40C 85C S RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1700 / $0.1780 | Buy Now |
|
Onlinecomponents.com | Ceramic Resonator 3.68MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 3-Pin Mini-CSMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.1855 / $0.1902 | Buy Now |
DISTI #
AWSCR-3.68CPLA-C30T4
|
TTI | Resonators 3.68 MHZ 30PF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1730 / $0.1790 | Buy Now |
DISTI #
16AH0931
|
Avnet Americas | Resonator, 3.68 MHz, SMD, 3 Pin, 30 ohm, ± 0.5%, AWSCR - Product that comes on tape, but is not reeled (Alt: 16AH0931) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Ammo Pack | 148 Partner Stock |
|
$0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWSCR-3.68CPLA-C30-T4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-3.68CPLA-C30-T4
Abracon Corporation
Ceramic Resonator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.68 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.3mm x 1mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |