Part Details for AWSCR-10.00CV-T by Abracon Corporation
Overview of AWSCR-10.00CV-T by Abracon Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AWSCR-10.00CV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2771
|
Newark | Crystal Resonator, 10Mhz, Smd Rohs Compliant: Yes |Abracon AWSCR-10.00CV-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 188 |
|
$0.3340 / $0.5770 | Buy Now |
DISTI #
14T0240
|
Newark | Ceramic Resonator, 10Mhz, Smd, Full Reel, Frequency:10Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:30Ohm, Frequency Tolerance:± 0.5%, Product Range:-, Operating Temperature Min:-25°C, No. Of Pins:3Pins Rohs Compliant: Yes |Abracon AWSCR-10.00CV-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
535-10005-1-ND
|
DigiKey | CERAMIC RES 10.0000MHZ 22PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1046 In Stock |
|
$0.2545 / $0.5500 | Buy Now |
DISTI #
AWSCR-10.00CV-T
|
Avnet Americas | Resonator, Ceramic, 10 MHz, SMD, 3 Pin, 30 ohm, ± 0.5% - Tape and Reel (Alt: AWSCR-10.00CV-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2312 / $0.2772 | Buy Now |
DISTI #
815-AWSCR-10.00CV-T
|
Mouser Electronics | Resonators 10.0 MHZ .5% -25+85C RoHS: Compliant | 766 |
|
$0.2580 / $0.5300 | Buy Now |
|
Future Electronics | AWSCR Series 10.00 MHz 3.7 X 3.1 mm High Frequency SMT Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Ceramic Resonator - Built-In Capacitance - 10.00 MHz (+/-) 0.5% - 30 ohms - -25° to +85°C - SMD - 3.7 x 3.1mm - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.2576 / $0.3129 | Buy Now |
DISTI #
70351604
|
Verical | Ceramic Resonator 10MHz ±0.5% (Tol) ±0.4% (Stability) 22pF 30Ohm 3-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 2000 |
|
$0.4346 | Buy Now |
|
Bristol Electronics | 543 |
|
RFQ | ||
|
Quest Components | 636 |
|
$0.3760 / $0.9400 | Buy Now |
Part Details for AWSCR-10.00CV-T
AWSCR-10.00CV-T CAD Models
AWSCR-10.00CV-T Part Data Attributes:
|
AWSCR-10.00CV-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-10.00CV-T
Abracon Corporation
Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.4% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |