Part Details for AWS5504S14 by ANADIGICS Inc
Overview of AWS5504S14 by ANADIGICS Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AWS5504S14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SWITCH, Single, SPDT, 6 Pin, Plastic, TSOP | 95 |
|
$1.3500 / $2.2500 | Buy Now |
Part Details for AWS5504S14
AWS5504S14 CAD Models
AWS5504S14 Part Data Attributes
|
AWS5504S14
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AWS5504S14
ANADIGICS Inc
SPDT, 0MHz Min, 2000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, ULTRA MINIATURE, PLASTIC, S14, SOT-26, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 38 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.78 dBm | |
Insertion Loss-Max | 1.2 dB | |
Isolation-Min | 8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Port Termination | REFLECTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.8 |