Part Details for AWS5502S14 by ANADIGICS Inc
Overview of AWS5502S14 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AWS5502S14
AWS5502S14 CAD Models
AWS5502S14 Part Data Attributes
|
AWS5502S14
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AWS5502S14
ANADIGICS Inc
RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, PLASTIC, SOT-6, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | unknown | |
1dB Compression Point | 21 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 10 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.02 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Port Termination | REFLECTIVE | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.7 |
Alternate Parts for AWS5502S14
This table gives cross-reference parts and alternative options found for AWS5502S14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWS5502S14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWS5505-S16 | Transfer Switch, 500MHz Min, 2000MHz Max, PLASTIC, MSOP-10 | Coherent Thermal Solutions | AWS5502S14 vs AWS5505-S16 |
AWS5501-S13 | SPDT, 0.3MHz Min, 3000MHz Max, 1.2dB Insertion Loss-Max, PLASTIC, SOIC-8 | ANADIGICS Inc | AWS5502S14 vs AWS5501-S13 |
AWS5501S13 | RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, PLASTIC, SOIC-8 | ANADIGICS Inc | AWS5502S14 vs AWS5501S13 |
AWS5505-S16 | Transfer Switch, 500MHz Min, 2000MHz Max, PLASTIC, MSOP-10 | ANADIGICS Inc | AWS5502S14 vs AWS5505-S16 |