Part Details for AWN16-9-28ESS by Takachi Electronics Enclosure Co.,Ltd
Overview of AWN16-9-28ESS by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWN16-9-28ESS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4128
|
Newark | Heat Sink Enclosure, Aluminium, Silver, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:81.3Mm, External Width - Metric:156.3Mm, External Depth - Metric:275Mm, Ip Rating:Ip67, Body Color:Silver Rohs Compliant: Yes |Takachi AWN16-9-28ESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.0300 | Buy Now |
DISTI #
TKC-AWN16-9-28ESS
|
TME | Enclosure: shielding, X: 156mm, Y: 275mm, Z: 81mm, aluminium, silver Min Qty: 1 | 0 |
|
$132.8000 / $167.0400 | RFQ |