Part Details for AWM43600V-2 by Honeywell Sensing and Control
Results Overview of AWM43600V-2 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWM43600V-2 Information
AWM43600V-2 by Honeywell Sensing and Control is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AWM43600V-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH8117
|
Newark | Airflow Sensor, 0 To 6Lpm, 0.02Bar, 15V, Sensor Type:Airflow, Flow Rate Min:0L/Min, Flow Rate Max... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.0600 / $253.6700 | Buy Now |
DISTI #
480-AWM43600V-2-ND
|
DigiKey | SENSOR AIRFLOW AMP Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$161.9160 / $170.5900 | Buy Now |
DISTI #
785-AWM43600V-2
|
Mouser Electronics | Flow Sensors AIR FLOW SENSOR 6 SLPM FEMALE RoHS: Compliant | 33 |
|
$169.4100 / $191.8300 | Buy Now |
DISTI #
V36:1790_24603691
|
Arrow Electronics | Flow Sensor Mass Gas 0SLPM to 6SLPMFlow Range 25psiOperating Pressure 3-Pin Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2429 | Americas - 144 |
|
$174.7600 | Buy Now |
DISTI #
73357497
|
RS | Airflow Sensor, 0-6SLPM, 10-15Vdc, 75mW, AVM40000 Series | Honeywell AWM43600V-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$240.4300 | RFQ |
DISTI #
87890890
|
Verical | Flow Sensor Mass Gas 0SLPM to 6SLPMFlow Range 25psiOperating Pressure 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2512 | Americas - 147 |
|
$178.4510 / $214.6820 | Buy Now |
DISTI #
83147658
|
Verical | Flow Sensor Mass Gas 0SLPM to 6SLPMFlow Range 25psiOperating Pressure 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2429 | Americas - 144 |
|
$174.7600 | Buy Now |
DISTI #
AWM43600V-2
|
TTI | Flow Sensors AIR FLOW SENSOR 6 SLPM FEMALE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$153.9400 / $166.6300 | Buy Now |
|
Master Electronics | Air Flow Sensor - AWM4000 Series - SIP - 0-6 slpm (98 sccm) - analogue o/p RoHS: Compliant |
147 In Stock |
|
$135.9000 / $165.1400 | Buy Now |
Part Details for AWM43600V-2
AWM43600V-2 CAD Models
AWM43600V-2 Part Data Attributes
|
AWM43600V-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AWM43600V-2
Honeywell Sensing and Control
Mass Air Flow Sensor, 3 Pin,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | ANALOG VOLTAGE, NPN/PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO |
AWM43600V-2 Frequently Asked Questions (FAQ)
-
Honeywell provides a recommended PCB layout and land pattern in their application note AN223, which can be found on their website. It's essential to follow this layout to ensure proper thermal management and minimize thermal resistance.
-
The AWM43600V-2 is a calibrated device, and no additional calibration is required. However, if you need to perform a system-level calibration, Honeywell recommends following the calibration procedure outlined in their application note AN221.
-
The AWM43600V-2 is designed to withstand vibrations up to 10g peak acceleration, 10-2000 Hz, per IEC 60068-2-6. However, it's essential to consult with Honeywell's application engineers to determine the suitability of the device for your specific vibration environment.
-
The AWM43600V-2 is rated for operation up to 150°C. However, it's essential to consider the device's thermal management and ensure that the junction temperature does not exceed 150°C. Consult with Honeywell's application engineers to determine the suitability of the device for your specific high-temperature application.
-
Honeywell recommends storing the AWM43600V-2 in a dry, cool place, away from direct sunlight and moisture. The device should be handled with care to prevent mechanical damage and electrostatic discharge (ESD). Follow standard ESD handling procedures to prevent damage.