Part Details for AWL9924 by ANADIGICS Inc
Overview of AWL9924 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for AWL9924
AWL9924 CAD Models
AWL9924 Part Data Attributes
|
AWL9924
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AWL9924
ANADIGICS Inc
Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 4900 TO 5900 MHZ | |
Construction | COMPONENT | |
Gain | 27 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |