Part Details for AWL6950RM21P8 by ANADIGICS Inc
Overview of AWL6950RM21P8 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for AWL6950RM21P8
AWL6950RM21P8 CAD Models
AWL6950RM21P8 Part Data Attributes:
|
AWL6950RM21P8
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AWL6950RM21P8
ANADIGICS Inc
Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 4 X 4 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, M21, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | 4 X 4 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, M21, 16 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 4900 TO 5900 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29 dB | |
Input Power-Max (CW) | -5 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |