Part Details for AWK107C6225MVHT by TAIYO YUDEN
Overview of AWK107C6225MVHT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWK107C6225MVHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0920
|
Newark | Cap ,mlcc ,0603,4V ,x6S,2.2Uf20% Rohs Compliant: Yes |Taiyo Yuden AWK107C6225MVHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1120 | Buy Now |
DISTI #
587-5160-1-ND
|
DigiKey | CAP CER 2.2UF 4V X6S 0306 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
790 In Stock |
|
$0.0666 / $0.3900 | Buy Now |
DISTI #
AWK107C6225MVHT
|
Avnet Americas | Multilayer Ceramic Capacitor 2.2uF 4V 20% 0306 Emboss T/R - Tape and Reel (Alt: AWK107C6225MVHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0842 / $0.0949 | Buy Now |
DISTI #
963-AWK107C6225MVHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BRLA165SC6225MT 4V 2.2uF X6S 0603 20 % RoHS: Compliant | 3800 |
|
$0.0690 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0711 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 4VDC - X6S - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0634 / $0.0921 | Buy Now |
DISTI #
AWK107C6225MVHT
|
Avnet Americas | Multilayer Ceramic Capacitor 2.2uF 4V 20% 0306 Emboss T/R - Tape and Reel (Alt: AWK107C6225MVHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0842 / $0.0949 | Buy Now |
DISTI #
AWK107C6225MVHT
|
Avnet Americas | Multilayer Ceramic Capacitor 2.2uF 4V 20% 0306 Emboss T/R - Tape and Reel (Alt: AWK107C6225MVHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0842 / $0.0949 | Buy Now |
Part Details for AWK107C6225MVHT
AWK107C6225MVHT CAD Models
AWK107C6225MVHT Part Data Attributes:
|
AWK107C6225MVHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AWK107C6225MVHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 4.0V, ±20%, X6S, 0603 (1608 mm), 0.020"T, -55º ~ +105ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0306 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AWK107C6225MVHT
This table gives cross-reference parts and alternative options found for AWK107C6225MVHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWK107C6225MVHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMRLA165SC6225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | AWK107C6225MVHT vs MMRLA165SC6225MTNA18 |
MCRLA165SC6225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | AWK107C6225MVHT vs MCRLA165SC6225MTNA01 |
MMRLA165SC6225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | AWK107C6225MVHT vs MMRLA165SC6225MTNA01 |