Part Details for AWK105C6105MP-F by TAIYO YUDEN
Results Overview of AWK105C6105MP-F by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWK105C6105MP-F Information
AWK105C6105MP-F by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for AWK105C6105MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0915
|
Newark | Cap ,array,0204,4V ,x6S,1.0Uf20% Rohs Compliant: Yes |Taiyo Yuden AWK105C6105MP-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0410 | Buy Now |
DISTI #
587-5149-1-ND
|
DigiKey | CAP CER 1UF 4V X6S 0204 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31666 In Stock |
|
$0.0270 / $0.1800 | Buy Now |
DISTI #
AWK105C6105MP-F
|
Avnet Americas | Multilayer Ceramic Capacitor 1uF 4V 20% 0204 Paper T/R - Tape and Reel (Alt: AWK105C6105MP-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 / $0.0277 | Buy Now |
DISTI #
963-AWK105C6105MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSRLA103SC6105MF RPLCMT PN 4V 1uF X6S 0402 20% RoHS: Compliant | 16920 |
|
$0.0280 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 20% - 4VDC - X6S - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0239 / $0.0283 | Buy Now |
Part Details for AWK105C6105MP-F
AWK105C6105MP-F CAD Models
AWK105C6105MP-F Part Data Attributes
|
AWK105C6105MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AWK105C6105MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 4.0V, ±20%, X6S, 0402 (1005 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/2mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for AWK105C6105MP-F
This table gives cross-reference parts and alternative options found for AWK105C6105MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWK105C6105MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLL5X105MR3SLNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0204, | AWK105C6105MP-F vs CLL5X105MR3SLNP |
CLL5X105MR3NLNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | AWK105C6105MP-F vs CLL5X105MR3NLNF |
CLL5X105MR3NLNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 4V, X6S, -/+22% TC, 1uF, 0204 | AWK105C6105MP-F vs CLL5X105MR3NLNO |
LLL153C80G105ME21D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0204, CHIP, ROHS COMPLIANT | AWK105C6105MP-F vs LLL153C80G105ME21D |
CLL5X105MR3ALNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0204, | AWK105C6105MP-F vs CLL5X105MR3ALNC |
CLL5X105MR3ALND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0204, | AWK105C6105MP-F vs CLL5X105MR3ALND |
CLL5X105MR3SLNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0204, | AWK105C6105MP-F vs CLL5X105MR3SLNO |
CLL5X105MR3GLNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0204, | AWK105C6105MP-F vs CLL5X105MR3GLNO |
CLL5X105MR3SLNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0204, | AWK105C6105MP-F vs CLL5X105MR3SLNB |
CLL5X105MR3GLNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0204, | AWK105C6105MP-F vs CLL5X105MR3GLNP |
AWK105C6105MP-F Frequently Asked Questions (FAQ)
-
The recommended land pattern for AWK105C6105MP-F is a rectangular pad with a size of 1.3mm x 0.8mm, with a solder mask opening of 0.8mm x 0.5mm. It's recommended to follow the IPC-7351 standard for land pattern design.
-
Yes, AWK105C6105MP-F is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions are within the specified limits.
-
AWK105C6105MP-F is a sensitive component and requires careful handling during PCB assembly. It's recommended to follow standard ESD precautions, such as using an ESD wrist strap or mat, and to avoid touching the component's leads or body.
-
The recommended soldering profile for AWK105C6105MP-F is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow the IPC-J-STD-020 standard for soldering profiles to ensure reliable assembly.
-
AWK105C6105MP-F is not hermetically sealed, and its moisture sensitivity level (MSL) is 3. It's recommended to follow proper storage and handling procedures to prevent moisture absorption, and to ensure that the component is properly sealed or coated in humid or moist environments.