Part Details for AWHW-14G-SMD by ASSMANN WSW components GmbH
Overview of AWHW-14G-SMD by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for AWHW-14G-SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST SMD Tube RoHS: Compliant |
616 In Stock |
|
$0.6500 / $1.2010 | Buy Now |
DISTI #
C1S123500070891
|
Chip1Stop | Connector Headers and PCB Receptacles | 4900 |
|
$1.1300 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST SMD Tube RoHS: Compliant |
616 In Stock |
|
$0.6500 / $1.2010 | Buy Now |