Part Details for AWHW 50A-0202-T by ASSMANN WSW components GmbH
Overview of AWHW 50A-0202-T by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for AWHW 50A-0202-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11164-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 960 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4205 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 24 Lead time: 17 Weeks | 0 |
|
$1.3900 | Buy Now |
DISTI #
76895001
|
Verical | Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 464 Package Multiple: 464 Date Code: 2335 | Americas - 464 |
|
$2.1121 | Buy Now |
Part Details for AWHW 50A-0202-T
AWHW 50A-0202-T CAD Models
AWHW 50A-0202-T Part Data Attributes
|
AWHW 50A-0202-T
ASSMANN WSW components GmbH
Buy Now
|
Compare Parts:
AWHW 50A-0202-T
ASSMANN WSW components GmbH
|
Samacsys Manufacturer | ASSMANN WSW components GmbH |