Part Details for AWHP0011070625NG00 by Pulse Electronics Corporation
Overview of AWHP0011070625NG00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWHP0011070625NG00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK0210
|
Newark | Wire Wound-Std/T&r |Pulse AWHP0011070625NG00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1180 | Buy Now |
DISTI #
553-AWHP0011070625NG00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0848 | Buy Now |
DISTI #
AWHP0011070625NG00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 25nH 2% 250MHz 30Q-Factor 700mA 0402 Ceramic T/R - Tape and Reel (Alt: AWHP0011070625NG00) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.0812 | Buy Now |
DISTI #
673-AWHP11070625NG00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0790 / $0.0870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0747 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0744 / $0.0952 | Buy Now |
DISTI #
000000000006435035
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 1000 | 0 |
|
$0.0737 / $0.0789 | Buy Now |