There are no models available for this part yet.
Overview of AWHP0011070613NG00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AWHP0011070613NG00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK0172
|
Newark | Wire Wound-Std/T&r |Pulse AWHP0011070613NG00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1180 | Buy Now | |
DISTI #
553-AWHP0011070613NG00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0848 | Buy Now | |
DISTI #
AWHP0011070613NG00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 13nH 2% 250MHz 30Q-Factor 870mA 0402 Ceramic T/R - Tape and Reel (Alt: AWHP0011070613NG00) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.0812 | Buy Now | |
DISTI #
673-AWHP11070613NG00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0790 / $0.0870 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0747 | Buy Now | ||
DISTI #
000000000006435003
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 1000 | 0 |
|
$0.0737 / $0.0789 | Buy Now |