AWH 08A-0502-T by:

Part Details for AWH 08A-0502-T by Hongxing Electrical Ltd

Overview of AWH 08A-0502-T by Hongxing Electrical Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SER8050-201MEB Coilcraft Inc General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335
XAL5050-223MEC Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
SER8050-201 Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free

Price & Stock for AWH 08A-0502-T

Part # Distributor Description Stock Price Buy
Shengyu Electronics Technology Limited DIN 41651 HEADER MALE THT 8PIN 7602
RFQ

Part Details for AWH 08A-0502-T

AWH 08A-0502-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AWH 08A-0502-T by Hongxing Electrical Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AWH 08A-0502-T by Hongxing Electrical Ltd

Select Manufacturer
Which Manufacturer of AWH 08A-0502-T would you like to use for your alert(s)?
  • Please alert me when AWH 08A-0502-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AWH 08A-0502-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AWH 08A-0502-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AWH 08A-0502-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AWH 08A-0502-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AWH 08A-0502-T by Hongxing Electrical Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: