Part Details for AWG28-40/G-1/300 by ASSMANN WSW components GmbH
Results Overview of AWG28-40/G-1/300 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2C01D0C010N9LF | Amphenol Communications Solutions | Millipacs Cable Connectors, , 2mm Hard Metric Series 5 Row non-Shield Cable Connector LF Types with 20 Signal Pins for AWG28-30. |
Price & Stock for AWG28-40/G-1/300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE40A-300-ND
|
DigiKey | CBL RIBN 40COND 0.039 GRAY 300' Min Qty: 300 Lead time: 20 Weeks Container: Bulk |
900 In Stock |
|
$0.9431 / $1.2743 | Buy Now |
DISTI #
123-AWG28-40/G-1/300-DS-ND
|
DigiKey | CBL RIBN 40COND 0.039 GRY FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
245 In Stock |
|
$1.4877 / $2.8400 | Buy Now |
|
Future Electronics | CBL RIBN 40COND 0.039 GRAY 5' RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 Lead time: 25 Weeks Container: Bulk |
0 Bulk |
|
$293.3500 / $308.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$273.9500 / $625.2800 | Buy Now |
Part Details for AWG28-40/G-1/300
AWG28-40/G-1/300 CAD Models
AWG28-40/G-1/300 Part Data Attributes
|
AWG28-40/G-1/300
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWG28-40/G-1/300
ASSMANN WSW components GmbH
CBL RIBN 40COND 0.039 GRAY 300'
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE |