Part Details for AWG28-24/G-1/300 by ASSMANN WSW components GmbH
Overview of AWG28-24/G-1/300 by ASSMANN WSW components GmbH
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AWG28-24/G-1/300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE24A-300-ND
|
DigiKey | CABLE RIBBON 24COND 0.039 GRAY Min Qty: 300 Lead time: 15 Weeks Container: Bulk |
1500 In Stock |
|
$0.5276 / $0.8483 | Buy Now |
DISTI #
123-AWG28-24/G-1/300-DS-ND
|
DigiKey | CBL RIBN 24COND 0.039 GRAY FOOT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Spool®, Continuous Spool |
525 In Stock |
|
$0.9619 / $1.8500 | Buy Now |
DISTI #
AE24A-5-ND
|
DigiKey | CBL RIBN 24COND 0.039 GRAY 5' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
24 In Stock |
|
$5.1552 / $8.1200 | Buy Now |
DISTI #
AE24A-10-ND
|
DigiKey | CBL RIBN 24COND 0.039 GRAY 10' Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$15.9400 | Buy Now |
DISTI #
AE24A-50-ND
|
DigiKey | CBL RIBN 24COND 0.039 GRAY 50' Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$69.8400 | Buy Now |
DISTI #
AE24A-100-ND
|
DigiKey | CBL RIBN 24COND 0.039 GRAY 100' Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$129.1700 | Buy Now |
DISTI #
AE24A-25-ND
|
DigiKey | CBL RIBN 24COND 0.039 GRAY 25' Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$35.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$186.0000 | Buy Now |
|
Onlinecomponents.com | 5 Factory Stock |
|
$144.9700 / $177.9900 | Buy Now | |
|
Master Electronics | 5 Factory Stock |
|
$144.9700 / $177.9900 | Buy Now |
Part Details for AWG28-24/G-1/300
AWG28-24/G-1/300 CAD Models
AWG28-24/G-1/300 Part Data Attributes:
|
AWG28-24/G-1/300
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWG28-24/G-1/300
ASSMANN WSW components GmbH
CBL RIBN 24COND 0.039 GRAY 5'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE |