Part Details for AWG28-16/F-1/300 by ASSMANN WSW components GmbH
Results Overview of AWG28-16/F-1/300 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2C01D0C010N9LF | Amphenol Communications Solutions | Millipacs Cable Connectors, , 2mm Hard Metric Series 5 Row non-Shield Cable Connector LF Types with 20 Signal Pins for AWG28-30. |
Price & Stock for AWG28-16/F-1/300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-AWG28-16/F-1/300-DS-ND
|
DigiKey | CBL RIBN 16COND 0.039 MULT FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
192 In Stock |
|
$1.0524 / $2.0100 | Buy Now |
DISTI #
AE16B-300-ND
|
DigiKey | CBL RIBN 16COND 0.039 MULTI 300' Min Qty: 300 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6474 / $0.9011 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$188.0700 / $328.2600 | Buy Now |
Part Details for AWG28-16/F-1/300
AWG28-16/F-1/300 CAD Models
AWG28-16/F-1/300 Part Data Attributes
|
AWG28-16/F-1/300
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWG28-16/F-1/300
ASSMANN WSW components GmbH
CBL RIBN 16COND 0.039 MULTI 300'
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |
AWG28-16/F-1/300 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for AWG28-16/F-1/300 is -40°C to 105°C, but it's always best to check with ASSMANN WSW components GmbH for specific application requirements.
-
Yes, AWG28-16/F-1/300 is designed to withstand high-vibration environments, but it's essential to ensure proper mounting and securing of the component to prevent damage or disconnection.
-
Yes, AWG28-16/F-1/300 is compatible with lead-free soldering processes, but it's crucial to follow the recommended soldering profile and temperature guidelines to ensure reliable connections.
-
The maximum current rating for AWG28-16/F-1/300 is 3A per contact, but it's essential to consider the specific application requirements and consult with ASSMANN WSW components GmbH for guidance on current rating and derating.
-
AWG28-16/F-1/300 has a moisture-resistant design, but it's not intended for immersion in water or exposure to high humidity environments. If your application requires operation in humid or wet conditions, consult with ASSMANN WSW components GmbH for guidance on environmental protection and sealing options.