Part Details for AWG28-10/G/300 by ASSMANN WSW components GmbH
Overview of AWG28-10/G/300 by ASSMANN WSW components GmbH
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AWG28-10/G/300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6727
|
Newark | Cbl Ribn 10Cond 0.050 Gray |Assmann AWG28-10/G/300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
123-AWG28-10/G/300-DS-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY FOOT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Spool®, Continuous Spool |
651 In Stock |
|
$0.3234 / $0.6200 | Buy Now |
DISTI #
AE10G-300-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 300' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
153 In Stock |
|
$59.3547 / $113.3900 | Buy Now |
DISTI #
AE10G-5-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 5' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
17 In Stock |
|
$2.7220 / $4.2900 | Buy Now |
DISTI #
AE10G-25-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 25' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
11 In Stock |
|
$11.5260 / $14.4700 | Buy Now |
DISTI #
AE10G-10-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 10' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
9 In Stock |
|
$5.8960 / $8.1500 | Buy Now |
DISTI #
AE10G-50-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 50' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
7 In Stock |
|
$19.3770 / $26.8000 | Buy Now |
DISTI #
AE10G-100-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 100' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
4 In Stock |
|
$50.1600 | Buy Now |
|
Future Electronics | 10 POSITION 1.27MM PITCH AWG 28 SERIES FLAT RIBBON RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$62.3800 / $65.5000 | Buy Now |
|
Onlinecomponents.com | Flat Ribbon Cable 10Conductors 28AWG 300V Gray 91.44m Reel RoHS: Compliant |
98 On Order |
|
$58.5100 / $76.8100 | Buy Now |
Part Details for AWG28-10/G/300
AWG28-10/G/300 CAD Models
AWG28-10/G/300 Part Data Attributes:
|
AWG28-10/G/300
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWG28-10/G/300
ASSMANN WSW components GmbH
Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Cable,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.85 MM | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Rated Voltage | 300 V | |
Resistance | 0.237 Ω | |
Shielding | NO | |
Stranding | 7X0.127 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT RIBBON CABLE |