Part Details for AWE6159RM46P8 by ANADIGICS Inc
Overview of AWE6159RM46P8 by ANADIGICS Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWE6159RM46P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AWE6159RM46P8-ND
|
DigiKey | IC POWER 1 CIRCUIT Min Qty: 210 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100000 In Stock |
|
$1.4400 | Buy Now |
|
Quest Components | 459 |
|
$1.2375 / $3.0000 | Buy Now | |
|
Rochester Electronics | AWE6159 - Narrow Band High Power Amplifier, 824MHz Min, 849MHz Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 100000 |
|
$1.2300 / $1.4400 | Buy Now |
Part Details for AWE6159RM46P8
AWE6159RM46P8 CAD Models
AWE6159RM46P8 Part Data Attributes
|
AWE6159RM46P8
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AWE6159RM46P8
ANADIGICS Inc
Narrow Band High Power Amplifier, 824MHz Min, 849MHz Max, 5 X 5 MM, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, M46, 11 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, M46, 11 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 880 TO 915 MHZ, 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 11 dBm | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |
Alternate Parts for AWE6159RM46P8
This table gives cross-reference parts and alternative options found for AWE6159RM46P8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWE6159RM46P8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWE6159RM46P8 | Narrow Band High Power Amplifier, 824MHz Min, 849MHz Max, 5 X 5 MM, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, M46, 11 PIN | Coherent Thermal Solutions | AWE6159RM46P8 vs AWE6159RM46P8 |
AWE6159RM46P9 | Narrow Band High Power Amplifier, 824MHz Min, 849MHz Max, 5 X 5 MM, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, M46, 11 PIN | Coherent Thermal Solutions | AWE6159RM46P8 vs AWE6159RM46P9 |