-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 4 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWCU00453228201XTE by Pulse Electronics Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2531
|
Newark | Automotive Can Bus Systems/T&r |Pulse AWCU00453228201XTE RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6270 / $0.7400 | Buy Now |
DISTI #
553-AWCU00453228201XTECT-ND
|
DigiKey | CMC 200UH 100MA 2LN SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9172 In Stock |
|
$0.5887 / $1.2300 | Buy Now |
DISTI #
AWCU00453228201XTE
|
Avnet Americas | Inductor Common Mode Choke 200uH 100mA 4.5Ohm Wirewound 4-Pin T/R - Tape and Reel (Alt: AWCU00453228... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5416 / $0.5982 | Buy Now |
DISTI #
603-AWCU453228201XTE
|
Mouser Electronics | Common Mode Chokes / Filters 200uH AEC-Q200 RoHS: Compliant | 12370 |
|
$0.5880 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.6040 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes RoHS: Compliant | 0 |
|
$0.5850 / $1.2250 | Buy Now |
DISTI #
AWCU00453228201XTE
|
TTI | Common Mode Chokes / Filters 200uH AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5740 / $0.5980 | Buy Now |
DISTI #
000000000006434969
|
Sager | Common Mode Chokes / Filters 200uH AEC-Q200 | 0 |
|
Buy Now | |
DISTI #
AWCU00453228201XTE
|
Avnet Abacus | Inductor Common Mode Choke 200uH 100mA 45Ohm Wirewound 4Pin TR - Tape and Reel (Alt: AWCU00453228201... more RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
AWCU00453228201XTE
|
Avnet Asia | Inductor Common Mode Choke 200uH 100mA 4.5Ohm Wirewound 4-Pin T/R (Alt: AWCU00453228201XTE) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days |
15000 |
|
$0.1050 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWCU00453228201XTE
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCU00453228201XTE
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 50V, 4 Pin(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 4.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.8 mm | |
Inductance | 200 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 Ω | |
Packing Method | TR, 13 INCH | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 3.2 mm |