Part Details for AWCU00201212501M02 by Pulse Electronics Corporation
Overview of AWCU00201212501M02 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AWCU00201212501M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK0123
|
Newark | Automotive Can Bus Systems/T&r |Pulse AWCU00201212501M02 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1420 | Buy Now |
DISTI #
553-AWCU00201212501M02TR-ND
|
DigiKey | CMC 170MA 2LN 500OHM SMD AECQ200 Min Qty: 16000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1020 | Buy Now |
DISTI #
AWCU00201212501M02
|
Avnet Americas | Inductor Common Mode Choke 500Ohm 170mA 550mOhm 20% Wirewound 4-Pin T/R - Tape and Reel (Alt: AWCU00201212501M02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0976 | Buy Now |
DISTI #
673-AWCU201212501M02
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems RoHS: Compliant | 0 |
|
$0.0980 / $0.1170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes RoHS: Compliant | 0 |
|
$0.0859 / $0.1020 | Buy Now |
DISTI #
000000000006434932
|
Sager | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems Min Qty: 2000 | 0 |
|
$0.0886 / $0.0948 | Buy Now |
Part Details for AWCU00201212501M02
AWCU00201212501M02 CAD Models
AWCU00201212501M02 Part Data Attributes
|
AWCU00201212501M02
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCU00201212501M02
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 50V, 0.17A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.17 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 1.25 mm |