Part Details for AWCU00201212500Y03 by Pulse Electronics Corporation
Overview of AWCU00201212500Y03 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AWCU00201212500Y03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2507
|
Newark | Automotive Can Bus Systems/T&r |Pulse AWCU00201212500Y03 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6570 / $0.7750 | Buy Now |
DISTI #
553-AWCU00201212500Y03TR-ND
|
DigiKey | CMC 500MA 2LN 50OHM SMD AEC-Q200 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7475 | Buy Now |
DISTI #
AWCU00201212500Y03
|
Avnet Americas | Inductor Common Mode Choke 50Ohm 500mA 200mOhm 25% Wirewound 4-Pin T/R - Tape and Reel (Alt: AWCU00201212500Y03) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-AWCU201212500Y03
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems RoHS: Compliant | 0 |
|
$0.6970 / $0.7470 | Order Now |
|
Onlinecomponents.com | Common Mode Chokes RoHS: Compliant | 0 |
|
$0.6190 / $0.6950 | Buy Now |
DISTI #
000000000006434931
|
Sager | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems Min Qty: 2000 | 0 |
|
$0.6492 | Buy Now |
Part Details for AWCU00201212500Y03
AWCU00201212500Y03 CAD Models
AWCU00201212500Y03 Part Data Attributes
|
AWCU00201212500Y03
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCU00201212500Y03
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 50V, 0.5A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 1.25 mm |