Part Details for AWCS0037282218NK00 by Pulse Electronics Corporation
Results Overview of AWCS0037282218NK00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWCS0037282218NK00 Information
AWCS0037282218NK00 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for AWCS0037282218NK00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK0084
|
Newark | Wire Wound-Std/T&r |Pulse AWCS0037282218NK00 RoHS: Not Compliant Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0790 | Buy Now |
DISTI #
553-AWCS0037282218NK00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0889 | Buy Now |
DISTI #
AWCS0037282218NK00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 18nH 10% 100MHz 50Q-Factor Ceramic 1000mA 1210 T/R - Tape and Ree... more RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 / $0.0627 | Buy Now |
DISTI #
673-AWCS37282218NK00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0690 / $0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0659 / $0.0669 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0613 / $0.1284 | Buy Now |
DISTI #
000000000006434840
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 1000 | 0 |
|
$0.0650 / $0.0772 | Buy Now |