Part Details for AWCS00292821R33J00 by Pulse Electronics Corporation
Overview of AWCS00292821R33J00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWCS00292821R33J00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM6078
|
Newark | Wirewound Ind, 330Nh, 0.45A, Unshielded Rohs Compliant: Yes |Pulse Electronics AWCS00292821R33J00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1560 / $0.4310 | Buy Now |
DISTI #
52AK9959
|
Newark | Wire Wound-Std/T&r |Pulse AWCS00292821R33J00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1260 | Buy Now |
DISTI #
553-AWCS00292821R33J00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 22000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0773 | Buy Now |
DISTI #
AWCS00292821R33J00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 330nH 5% 25MHz 45Q-Factor Ceramic 450mA 1008 T/R - Tape and Reel (Alt: AWCS00292821R33J00) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0630 / $0.0716 | Buy Now |
DISTI #
673-AWCS292821R33J00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0690 / $0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0659 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0631 / $0.0950 | Buy Now |
DISTI #
000000000006434803
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 1000 | 0 |
|
$0.0650 / $0.0772 | Buy Now |