Part Details for AWCS00231715R47G00 by Pulse Electronics Corporation
Overview of AWCS00231715R47G00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWCS00231715R47G00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK9830
|
Newark | Wire Wound-Std/T&r |Pulse AWCS00231715R47G00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1130 | Buy Now |
DISTI #
553-AWCS00231715R47G00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0957 | Buy Now |
DISTI #
AWCS00231715R47G00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 470nH 2% 50MHz 33Q-Factor Ceramic 250mA 0805 T/R - Tape and Reel (Alt: AWCS00231715R47G00) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 / $0.0780 | Buy Now |
DISTI #
673-AWCS231715R47G00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0760 / $0.0940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0718 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0687 / $0.0868 | Buy Now |
DISTI #
000000000006434727
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 1000 | 0 |
|
$0.0708 / $0.0841 | Buy Now |
DISTI #
AWCS00231715R47G00
|
Avnet Asia | Inductor Chip Unshielded Wirewound 470nH 2% 50MHz 33Q-Factor Ceramic 250mA 0805 T/R (Alt: AWCS00231715R47G00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 8000 |
|
$0.0373 / $0.0393 | Buy Now |