-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator; Resonant Frequency:4MHz; Frequency Tolerance:0.5%; ESR:30ohm; Terminal Type:Through Hole; Crystal Terminals:Radial Leaded; Frequency:4MHz; Leaded Process Compatible:Yes; Load Capacitance:30pF RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J2002
|
Newark | Ceramic Resonator, 4Mhz, Through Hole, Frequency:4Mhz, Oscillator Mounting:Through Hole, No. Of Pins:3 Pin, Resonant Impedance:30Ohm, Frequency Tolerance:± 0.5%, Product Range:Awcr Series, Operating Temperature Min:-40°C, Esr:30Ohm Rohs Compliant: Yes |Abracon AWCR-4.00MD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 / $0.1800 | Buy Now |
DISTI #
AWCR-4.00MD
|
TTI | Resonators 4MHz 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1730 | Buy Now |
DISTI #
AWCR-4.00MD
|
Avnet Abacus | Resonator, Ceramic, 4 MHz, Through Hole, 3 Pin, 30 ohm, � 0.5%, AWCR (Alt: AWCR-4.00MD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWCR-4.00MD
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCR-4.00MD
Abracon Corporation
Ceramic Resonator; Resonant Frequency:4MHz; Frequency Tolerance:0.5%; ESR:30ohm; Terminal Type:Through Hole; Crystal Terminals:Radial Leaded; Frequency:4MHz; Leaded Process Compatible:Yes; Load Capacitance:30pF RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 9.5mm x 4.0mm x 5.5mm | |
Surface Mount | NO |